EXB-A10P681J | |
---|---|
DigiKey Part Number | U7681TR-ND - Tape & Reel (TR) U7681CT-ND - Cut Tape (CT) U7681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P681J |
Description | RES ARRAY 8 RES 680 OHM 2512 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P681J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 680 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥3.67160 | ¥91.79 |
50 | ¥3.30360 | ¥165.18 |
100 | ¥2.72890 | ¥272.89 |
250 | ¥2.56968 | ¥642.42 |
500 | ¥2.08004 | ¥1,040.02 |
1,000 | ¥1.68244 | ¥1,682.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.62739 | ¥6,509.56 |
8,000 | ¥1.59068 | ¥12,725.44 |
12,000 | ¥1.53562 | ¥18,427.44 |
28,000 | ¥1.49891 | ¥41,969.48 |