Resistor Networks, Arrays

Results: 2
Manufacturer
CTS Resistor ProductsPanasonic Electronic Components
Series
742EXB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
330820
Power Per Element
63mW100mW
Grade
-Automotive
Qualification
-AEC-Q200
Applications
-DDR SDRAM, DRAM, MDDR
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals2009, Concave, Long Side Terminals
Supplier Device Package
2009-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.200" L x 0.087" W (5.08mm x 2.20mm)
Height - Seated (Max)
0.028" (0.70mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1206 (3216 Metric), Concave, Long Side Terminals
742C083821JP
RES ARRAY 4 RES 820 OHM 1206
CTS Resistor Products
28,963
In Stock
1 : ¥1.31000
Cut Tape (CT)
5,000 : ¥0.21551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
820
±5%
4
-
-
8
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
1206 (3216 Metric), Concave, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
4,606
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥1.19998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
330
±5%
4
-
-
8
100mW
±200ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
2009, Concave, Long Side Terminals
2009
0.200" L x 0.087" W (5.08mm x 2.20mm)
0.035" (0.90mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.