Resistor Networks, Arrays

Results: 7
Manufacturer
Bourns Inc.CTS Resistor Products
Series
4800P742
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit Type
BussedIsolated
Resistance (Ohms)
33471002202.2k4.7k10k
Tolerance
±2%±5%
Number of Resistors
815
Power Per Element
63mW80mW
Temperature Coefficient
±100ppm/°C±200ppm/°C
Grade
-Automotive
Qualification
-AEC-Q200
Applications
-DDR SDRAM, DRAM, MDDR
Package / Case
16-SOIC (0.220", 5.59mm Width)2506, Concave, Long Side Terminals
Supplier Device Package
16-SOM-
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.028" (0.70mm)0.094" (2.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2506, Concave, Long Side Terminals
742C163103JP
RES ARRAY 8 RES 10K OHM 2506
CTS Resistor Products
439,604
In Stock
1 : ¥3.78000
Cut Tape (CT)
4,000 : ¥0.60742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
2506, Concave, Long Side Terminals
-
0.252" L x 0.063" W (6.40mm x 1.60mm)
0.028" (0.70mm)
2506, Concave, Long Side Terminals
742C163472JP
RES ARRAY 8 RES 4.7K OHM 2506
CTS Resistor Products
62,434
In Stock
1 : ¥3.86000
Cut Tape (CT)
4,000 : ¥0.63136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
2506, Concave, Long Side Terminals
-
0.252" L x 0.063" W (6.40mm x 1.60mm)
0.028" (0.70mm)
2506, Concave, Long Side Terminals
742C163330JP
RES ARRAY 8 RES 33 OHM 2506
CTS Resistor Products
193,133
In Stock
1 : ¥4.02000
Cut Tape (CT)
4,000 : ¥0.64864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
33
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
2506, Concave, Long Side Terminals
-
0.252" L x 0.063" W (6.40mm x 1.60mm)
0.028" (0.70mm)
2506, Concave, Long Side Terminals
742C163101JP
RES ARRAY 8 RES 100 OHM 2506
CTS Resistor Products
109,137
In Stock
1 : ¥4.10000
Cut Tape (CT)
4,000 : ¥0.66218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
2506, Concave, Long Side Terminals
-
0.252" L x 0.063" W (6.40mm x 1.60mm)
0.028" (0.70mm)
2506, Concave, Long Side Terminals
742C163221JP
RES ARRAY 8 RES 220 OHM 2506
CTS Resistor Products
105,505
In Stock
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.57910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
220
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
2506, Concave, Long Side Terminals
-
0.252" L x 0.063" W (6.40mm x 1.60mm)
0.028" (0.70mm)
2506, Concave, Long Side Terminals
742C163470JP
RES ARRAY 8 RES 47 OHM 2506
CTS Resistor Products
127,684
In Stock
1 : ¥4.02000
Cut Tape (CT)
4,000 : ¥0.64856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47
±5%
8
-
-
16
63mW
±200ppm/°C
-55°C ~ 125°C
-
-
DDR SDRAM, DRAM, MDDR
Surface Mount
2506, Concave, Long Side Terminals
-
0.252" L x 0.063" W (6.40mm x 1.60mm)
0.028" (0.70mm)
4816P Series
4816P-2-222LF
RES ARRAY 15 RES 2.2K OHM 16SOIC
Bourns Inc.
3,031
In Stock
1 : ¥13.71000
Cut Tape (CT)
2,000 : ¥5.08466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
2.2k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
Showing
of 7

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.