Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,683 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥4.72359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 2 | - | - | 4 | 50mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Long Side Terminals | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | |||
6,610 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥4.72359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k, 4k | ±0.1% | 2 | - | - | 4 | 50mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Long Side Terminals | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | |||
965 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥4.72359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 1k | ±0.1% | 2 | - | - | 4 | 50mW | ±25ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Long Side Terminals | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) |