Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,486 In Stock | 1 : ¥36.21000 Cut Tape (CT) 1,000 : ¥17.55232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
3,221 In Stock | 1 : ¥36.21000 Cut Tape (CT) 1,000 : ¥17.55232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 2k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
8,962 In Stock | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥18.07471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
2,796 In Stock | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥18.07471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 20k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
28,495 In Stock | 1 : ¥23.32000 Tube | Tube | Active | Isolated | 15k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | - | 0.390" L x 0.154" W (9.90mm x 3.90mm) | 0.069" (1.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥38.34000 Cut Tape (CT) 500 : ¥20.29448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 5k | ±0.1% | 8 | ±0.05% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) |