Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,379 In Stock | 1 : ¥33.66000 Cut Tape (CT) 1,000 : ¥15.32913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 4 | ±0.05% | ±5ppm/°C | 8 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | 0.194" L x 0.157" W (4.93mm x 3.99mm) | 0.068" (1.73mm) | |||
6,148 In Stock | 1 : ¥34.32000 Cut Tape (CT) 1,000 : ¥16.61137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 100k | ±0.1% | 4 | ±0.05% | ±5ppm/°C | 8 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | 0.194" L x 0.157" W (4.93mm x 3.99mm) | 0.068" (1.73mm) | |||
16,645 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,000 : ¥19.11880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 1k, 9k | ±0.1% | 2 | ±0.05% | ±2ppm/°C | 3 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 0.113" L x 0.051" W (2.86mm x 1.30mm) | 0.044" (1.12mm) | |||
8,405 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,000 : ¥19.11880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 2k, 8k | ±0.1% | 2 | ±0.05% | ±2ppm/°C | 3 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 0.113" L x 0.051" W (2.86mm x 1.30mm) | 0.044" (1.12mm) | |||
6,976 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,000 : ¥19.11880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 1k, 5k | ±0.1% | 2 | ±0.05% | ±2ppm/°C | 3 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 0.113" L x 0.051" W (2.86mm x 1.30mm) | 0.044" (1.12mm) | |||
4,505 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,000 : ¥19.11880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 1k, 10k | ±0.1% | 2 | ±0.05% | ±2ppm/°C | 3 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 0.113" L x 0.051" W (2.86mm x 1.30mm) | 0.044" (1.12mm) | |||
1,000 In Stock | 1 : ¥53.12000 Cut Tape (CT) 1,000 : ¥16.93212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Divider | 2k, 2k | ±0.1% | 2 | ±0.05% | ±2ppm/°C | 3 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | 0.113" L x 0.051" W (2.86mm x 1.30mm) | 0.044" (1.12mm) | |||
914 In Stock | 1 : ¥83.16000 Tube | Tube | Active | Isolated | 1k, 5k | ±15% | 4 | ±0.025% | ±0.2ppm/°C | 8 | 800mW | ±25ppm/°C | 0°C ~ 70°C | - | - | Voltage Divider (TCR Matched) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
576 In Stock | 1 : ¥500.62000 Tube | Tube | Active | Isolated | 10k | ±0.02% | 4 | ±0.01% | ±0.5ppm/°C | 8 | 100mW | ±2ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | 0.197" L x 0.157" W (5.00mm x 3.99mm) | 0.073" (1.86mm) | |||
84,755 In Stock | 1 : ¥2.54000 Cut Tape (CT) 5,000 : ¥0.29173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 100k | ±5% | 8 | - | - | 16 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1506, Convex, Long Side Terminals | 1506 | 0.150" L x 0.063" W (3.80mm x 1.60mm) | 0.022" (0.55mm) |