Resistor Networks, Arrays

Results: 3
Circuit Type
BussedIsolated
Resistance (Ohms)
4701k100k
Number of Resistors
348
Number of Pins
689
Power Per Element
200mW300mW
Package / Case
6-SIP8-SIP9-SIP
Supplier Device Package
6-SIP8-SIP9-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)0.798" L x 0.098" W (20.27mm x 2.49mm)0.898" L x 0.098" W (22.81mm x 2.49mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4606X Series
4606X-102-471LF
RES ARRAY 3 RES 470 OHM 6SIP
Bourns Inc.
7,698
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Isolated
470
±2%
3
-
-
6
300mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
6-SIP
6-SIP
0.598" L x 0.098" W (15.19mm x 2.49mm)
0.200" (5.08mm)
4600x 8-SIP
4608X-102-102LF
RES ARRAY 4 RES 1K OHM 8SIP
Bourns Inc.
14,775
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Isolated
1k
±2%
4
-
-
8
300mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
8-SIP
8-SIP
0.798" L x 0.098" W (20.27mm x 2.49mm)
0.200" (5.08mm)
4600X Series 9-SIP
4609X-101-104LF
RES ARRAY 8 RES 100K OHM 9SIP
Bourns Inc.
8,081
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
Bussed
100k
±2%
8
-
-
9
200mW
±100ppm/°C
-55°C ~ 125°C
-
-
-
Through Hole
9-SIP
9-SIP
0.898" L x 0.098" W (22.81mm x 2.49mm)
0.200" (5.08mm)
Showing
of 3

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.