Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143,026 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.29174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 8 | - | - | 16 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1506, Convex, Long Side Terminals | 1506 | 0.150" L x 0.063" W (3.80mm x 1.60mm) | 0.022" (0.55mm) | |||
439,118 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥0.60742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 8 | - | - | 16 | 63mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM, DRAM, MDDR | Surface Mount | 2506, Concave, Long Side Terminals | - | 0.252" L x 0.063" W (6.40mm x 1.60mm) | 0.028" (0.70mm) | |||
2,630 In Stock | 1 : ¥33.74000 Cut Tape (CT) 2,000 : ¥14.04903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±2% | 8 | - | - | 16 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | - | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.093" (2.36mm) | |||
25,670 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥0.78851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bussed | 10k | ±5% | 8 | - | - | 10 | 62.5mW | ±200ppm/°C | -55°C ~ 155°C | - | - | DDRAM, SDRAM | Surface Mount | 2512 (6432 Metric), Convex, Long Side Terminals | - | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.028" (0.70mm) | |||
2,699 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥11.39111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 100k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 150°C | - | - | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | - | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.090" (2.29mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥5.08466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | 16-SOM | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.094" (2.40mm) |