Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,060 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥0.48504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k | ±5% | 4 | - | - | 8 | 125mW | ±200ppm/°C | -55°C ~ 155°C | Automotive | AEC-Q200 | DDRAM, SDRAM | Surface Mount | 2012, Convex, Long Side Terminals | - | 0.200" L x 0.126" W (5.08mm x 3.20mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥5.08466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | 16-SOM | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.094" (2.40mm) |