Resistor Networks, Arrays

Results: 2
Manufacturer
CTS Resistor ProductsPanasonic Electronic Components
Series
741EXB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance (Ohms)
4.7k10k
Power Per Element
62.5mW63mW
Applications
-DDR SDRAM, DRAM, MDDR
Supplier Device Package
0404-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0201x2, 0402x2, 0603x2 Convex
EXB-24V472JX
RES ARRAY 2 RES 4.7K OHM 0404
Panasonic Electronic Components
55,383
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.10059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±5%
2
-
-
4
62.5mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
0404 (1010 Metric), Convex
0404
0.039" L x 0.039" W (1.00mm x 1.00mm)
0.018" (0.45mm)
741X043 Series
741X043103JP
RES ARRAY 2 RES 10K OHM 0404
CTS Resistor Products
39,317
In Stock
1 : ¥0.99000
Cut Tape (CT)
10,000 : ¥0.10965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±5%
2
-
-
4
63mW
±200ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
DDR SDRAM, DRAM, MDDR
Surface Mount
0404 (1010 Metric), Convex
-
0.039" L x 0.039" W (1.00mm x 1.00mm)
0.018" (0.45mm)
Showing
of 2

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.