Results: 0
Manufacturer
Adafruit Industries LLCAmerican Bright Optoelectronics Corporationams-OSRAM USA INC.Broadcom LimitedCarlo Gavazzi Inc.Everlight Electronics Co LtdExcelitas TechnologiesFinisar CorporationGenicom Co., Ltd.Honeywell Sensing and Productivity SolutionsIDECifm efector, inc.
Series
-BIOFY®HALIOS®TOPLED
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Sensing Distance
1.5mm0.012" ~ 0.177" (0.30mm ~ 4.50mm)0.012" ~ 0.236" (0.30mm ~ 6.00mm)0.015" ~ 0.045" (0.38mm ~ 1.14mm) ADJ0.02" (0.5mm)0.020" ~ 0.059" (0.50mm ~ 1.50mm)0.028" (0.7mm)0.031" (0.8mm)0.039" (1mm)0.039" ~ 0.197" (1mm ~ 5mm)0.039" ~ 0.354" (1mm ~ 9mm) ADJ0.039" ~ 1.181" (1mm ~ 30mm)
Sensing Method
-Reflective
Voltage - Collector Emitter Breakdown (Max)
2.25 V5 V15 V16 V18 V20 V24 V30 V32 V35 V50 V70 V
Current - Collector (Ic) (Max)
100 µA200 µA6 mA8 mA10 mA10.5 mA15 mA20 mA25 mA30 mA40 mA50 mA100 mA125 mA
Current - DC Forward (If) (Max)
1 mA12 mA15 mA20 mA25 mA30 mA40 mA50 mA60 mA65 mA100 mA180 mA200 mA400 mA
Output Type
-DarlingtonPhotodarlingtonPhotodiodePhototransistorPIN PhotodiodeTransistorTransistor, Base-Emitter Resistor
Response Time
56ns300ns, 150ns800ns, 800ns1µs3µs, 4µs6µs, 6µs8µs, 8µs10µs10µs, 10µs10µs, 15µs10µs, 50µs12µs, 12µs
Mounting Type
-Bracket Mount, HorizontalChassis MountPanel MountSolderSurface MountSurface Mount, Gull WingThrough HoleThrough Hole, Right Angle
Package / Case
2-DIP (0.100", 2.54mm)2-SIP4-DIP (0.100", 2.54mm)4-DIP (0.157", 4.00mm)4-DIP Module4-LCC (J-Lead)4-SIP4-SIP Module4-SMD4-SMD Module4-SMD, Flat Leads4-SMD, Gull Wing
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.