Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥127.10000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 15.5 mA | Non Latching | - | PC Pin | - | 19 VDC | 4 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
211 In Stock | 1 : ¥200.22000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 4 VDC | 1 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
160 In Stock | 1 : ¥200.22000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
69 In Stock | 1 : ¥127.10000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 4 VDC | 1 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
83 In Stock | 1 : ¥183.41000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 15.5 mA | Non Latching | - | PC Pin | - | 19 VDC | 4 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
49 In Stock | 1 : ¥211.12000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 15.5 mA | Non Latching | - | PC Pin | - | 19 VDC | 4 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
56 In Stock | 1 : ¥127.10000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
20 In Stock | 20 : ¥139.22800 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 4 VDC | 1 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
40 In Stock | 1 : ¥145.96000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 1 : ¥145.96000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 15.5 mA | Non Latching | - | PC Pin | - | 19 VDC | 4 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥165.46200 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 41.7 mA | Non Latching | - | PC Pin | - | 4 VDC | 1 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 20 : ¥165.46200 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) |