Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥476.59650 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 300VAC, 300VDC - Max | 60 mA | Non Latching | - | PC Pin | - | 8 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 100°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 20 : ¥523.79100 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 500 mA | 300VAC, 300VDC - Max | 13.3 mA | Non Latching | - | PC Pin | - | 8 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 100°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 20 : ¥613.43800 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 300VAC, 300VDC - Max | 7.8 mA | Latching, Dual Coil | - | PC Pin | - | 7 VDC | - | 1 ms | 0.5 ms | -40°C ~ 100°C | Rhodium (Rh), Ruthenium (Ru) |