Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207 In Stock | 1 : ¥166.88000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
390 In Stock | 1 : ¥184.93000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
170 In Stock | 1 : ¥315.97000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 500VAC, 500VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1 ms | 0.2 ms | -20°C ~ 85°C | - | |||
264 In Stock | 1 : ¥338.58000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥178.07159 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥180.78019 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥196.35288 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥199.73826 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥209.21731 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥220.05061 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥220.05061 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥222.08174 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥234.26936 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥236.97761 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 500VAC, 500VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥236.97761 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 500VAC, 500VDC - Max | 8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 1 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥251.19633 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 500VAC, 500VDC - Max | 8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 1 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥251.19633 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 500VAC, 500VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1 ms | 0.2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥257.28996 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥258.64424 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥266.76902 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 264 : ¥292.49818 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 14.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.75 ms | 0.1 ms | -20°C ~ 85°C | - |