8L61-05-011 | |
---|---|
DigiKey Part Number | 306-1272-ND |
Manufacturer | |
Manufacturer Product Number | 8L61-05-011 |
Description | RELAY REED SPDT 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.92000 | ¥105.92 |
10 | ¥99.33200 | ¥993.32 |
25 | ¥88.28920 | ¥2,207.23 |
50 | ¥83.87740 | ¥4,193.87 |
100 | ¥79.46180 | ¥7,946.18 |
250 | ¥70.63288 | ¥17,658.22 |
500 | ¥66.21840 | ¥33,109.20 |
1,000 | ¥61.80376 | ¥61,803.76 |