Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,371 In Stock | 1 : ¥165.00000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 21.7 mA | Non Latching | - | PC Pin | - | 2.5 VDC | 0.4 VDC | 1 ms | 2 ms | -40°C ~ 125°C | - | |||
17,672 In Stock | 1 : ¥33.34000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.3 ms | -20°C ~ 85°C | - |