HE751A2400 | |
---|---|
DigiKey Part Number | HE595-ND |
Manufacturer | |
Manufacturer Product Number | HE751A2400 |
Description | RELAY REED SPST 500MA 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 300VDC - Max | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.59000 | ¥18.59 |
10 | ¥17.42000 | ¥174.20 |
25 | ¥15.48400 | ¥387.10 |
50 | ¥14.70980 | ¥735.49 |
100 | ¥13.93580 | ¥1,393.58 |
250 | ¥13.63016 | ¥3,407.54 |