Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,298 In Stock | 1 : ¥227.48000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 250 mA | 100VAC, 100VDC - Max | 28.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1.5 ms | 2 ms | -20°C ~ 85°C | - | |||
44 In Stock | 1 : ¥192.71000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 250 mA | 100VDC - Max | 55.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 2.5 VDC | 0.4 VDC | 1.5 ms | 2 ms | -40°C ~ 125°C | - |