Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,972 In Stock | 1 : ¥89.92000 Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | EMI Shielded | J Lead | - | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | -20°C ~ 85°C | - | |||
4,319 In Stock | 1 : ¥227.48000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 250 mA | 100VAC, 100VDC - Max | 28.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1.5 ms | 2 ms | -20°C ~ 85°C | - | |||
370 In Stock | 1 : ¥358.25000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |