9011-12-11 | |
---|---|
DigiKey Part Number | 306-1133-ND |
Manufacturer | |
Manufacturer Product Number | 9011-12-11 |
Description | RELAY REED SPST 250MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9011-12-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.65000 | ¥105.65 |
10 | ¥93.88800 | ¥938.88 |
39 | ¥89.19308 | ¥3,478.53 |
78 | ¥84.49936 | ¥6,590.95 |
117 | ¥79.80479 | ¥9,337.16 |
273 | ¥72.76330 | ¥19,864.38 |
507 | ¥68.06903 | ¥34,511.00 |
1,014 | ¥64.54818 | ¥65,451.85 |