Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,293 In Stock | 1 : ¥19.05000 Cut Tape (CT) 750 : ¥11.98183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Male | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
3,524 In Stock | 1 : ¥19.05000 Tube | Tube | Active | Compression Contact, Male | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
218 In Stock 56 Factory | 1 : ¥34.15000 Tube | Tube | Active | Compression Contact, Non-Gendered | 4 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash | |||
1,101 In Stock 5,992 Factory | 1 : ¥49.34000 Tube | Tube | Active | Compression Contact, Non-Gendered | 8 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash | |||
461 In Stock 4,895 Factory | 1 : ¥63.63000 Tube | Tube | Active | Compression Contact, Non-Gendered | 12 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash | |||
26 In Stock | 1 : ¥37.52000 Tube | Tube | Active | Compression Contact, Non-Gendered | 5 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash |