Spring Loaded

Results: 2
Connector Type
Mating TargetPiston
Material
Brass AlloyCopper Alloy
Contact Finish Thickness
10.0µin (0.25µm)20.0µin (0.51µm)
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
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
2,916
In Stock
1 : ¥69.54000
Tube
Tube
Active
Piston
4
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
1,457
In Stock
1 : ¥37.44000
Tube
Tube
Active
Mating Target
4
0.157" (4.00mm)
1
-
Through Hole
Brass Alloy
Gold
10.0µin (0.25µm)
Showing
of 2

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.