Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,728 In Stock | 1 : ¥12.31000 Cut Tape (CT) 750 : ¥7.75291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Male | 4 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
14,290 In Stock | 1 : ¥19.05000 Cut Tape (CT) 750 : ¥11.98183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Male | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
182 In Stock | 1 : ¥10.84000 Tube | Tube | Active | Compression Contact, Male | 3 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
10,532 In Stock | 1 : ¥12.31000 Tube | Tube | Active | Compression Contact, Male | 4 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
935 In Stock | 1 : ¥17.24000 Cut Tape (CT) 750 : ¥10.85413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Female | 5 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
3,524 In Stock | 1 : ¥19.05000 Tube | Tube | Active | Compression Contact, Male | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
2,781 In Stock Value Added Item | 1 : ¥25.86000 Bulk | Bulk | Active | Piston | 5 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
50 In Stock | 1 : ¥17.24000 Tube | Tube | Active | Compression Contact, Female | 5 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
26 In Stock | 1 : ¥37.52000 Tube | Tube | Active | Compression Contact, Non-Gendered | 5 | 0.100" (2.54mm) | 1 | - | Surface Mount | Phosphor Bronze | Gold | Flash |