Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,315 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥8.10718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Male | 4 | 0.050" (1.27mm) | 1 | - | Surface Mount | Copper Alloy | - | - | |||
699 In Stock | 1 : ¥24.79000 Bulk | Bulk | Active | Piston | 4 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole, Solder Cup | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
203 In Stock | 1 : ¥34.89000 Bulk | Bulk | Active | Piston | 3 | 0.050" (1.27mm) | 1 | - | Through Hole, Solder Cup | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,506 In Stock | 1 : ¥41.38000 Tube | Tube | Active | Piston | 4 | 0.050" (1.27mm) | 1 | - | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
330 In Stock | 1 : ¥49.83000 Tube | Tube | Active | Piston | 4 | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Copper Alloy | Gold | 10.0µin (0.25µm) | |||
255 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Mating Target | 4 | 0.050" (1.27mm) | 1 | - | Through Hole, Solder Cup | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 97 : ¥40.82052 Bulk | Bulk | Active | Piston | 4 | 0.050" (1.27mm) | 1 | - | Surface Mount | Brass Alloy | Gold | 20.0µin (0.51µm) |