Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,019 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Socket | Female Blade Socket | 6 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Closed End | Liquid Crystal Polymer (LCP) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥2.22000 Bulk | Bulk | Active | Socket | Female Blade Socket | 4 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Closed End | Liquid Crystal Polymer (LCP) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥1.40000 Bulk | Bulk | Active | Socket | Female Blade Socket | 2 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Closed End | Liquid Crystal Polymer (LCP) | -55°C ~ 85°C | |||
46 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Socket | Female Blade Socket | 3 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | Closed End | Liquid Crystal Polymer (LCP) | -55°C ~ 85°C |