Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,019 In Stock | 1 : ¥4.10000 Bag | Bag | Active | Receptacle | Female Socket | 2 | - | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6, Halogen Free | -40°C ~ 105°C | |||
2,537 In Stock | 1 : ¥4.80000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.224" (5.70mm) | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6, Halogen Free | -40°C ~ 105°C | |||
2,414 In Stock | 1 : ¥5.41000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.224" (5.70mm) | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6, Halogen Free | -40°C ~ 105°C | |||
1,199 In Stock | 1 : ¥5.84000 Bag | Bag | Active | Receptacle | Female Socket | 8 | 0.224" (5.70mm) | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6, Halogen Free | -40°C ~ 105°C | |||
2,835 In Stock | 1 : ¥6.37000 Bag | Bag | Active | Receptacle | Female Socket | 10 | 0.224" (5.70mm) | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6, Halogen Free | -40°C ~ 105°C | |||
1,998 In Stock | 1 : ¥7.50000 Bag | Bag | Active | Receptacle | Female Socket | 12 | 0.224" (5.70mm) | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6, Halogen Free | -40°C ~ 105°C |