Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,291 In Stock | 1 : ¥6.89000 Bag | Bag | Active | Plug | Male Pin | 2 | 0.224" (5.70mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 120°C | |||
10,048 In Stock | 1 : ¥10.29000 Bag | Bag | Active | Plug | Male Pin | 3 | 0.224" (5.70mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 120°C | |||
1,169 In Stock | 1 : ¥10.73000 Bag | Bag | Active | Plug | Male Pin | 4 | 0.224" (5.70mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 120°C | |||
1,704 In Stock | 1 : ¥12.47000 Bag | Bag | Active | Plug | Male Pin | 6 | 0.224" (5.70mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 120°C | |||
853 In Stock | 1 : ¥12.91000 Bag | Bag | Active | Plug | Male Pin | 7 | 0.224" (5.70mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 120°C | |||
470 In Stock | 1 : ¥13.43000 Bag | Bag | Active | Plug | Male Pin | 8 | 0.224" (5.70mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 120°C | |||
572 In Stock | 1 : ¥5.84000 Bag | Bag | Active | Plug | Male Pin | 5 | 0.224" (5.70mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 120°C |