Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,254 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 10,000 : ¥1.43876 Bulk | Bulk | Active | Receptacle | Male Pin | 10 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Panel Mount, Snap-In | Crimp | Latch Holder | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
461 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Male Pin | 10 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | - | |||
403 In Stock | 1 : ¥2.35000 Bulk | Bulk | Active | Receptacle | Male Pin | 10 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Panel Mount, Snap-In | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |