Rectangular Connector Housings

Results: 3
Number of Positions
246
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
CI150xS0000
CI1502S0000
CONN RCPT HSG 2POS 1.50MM
Cvilux USA
12,696
In Stock
1 : ¥0.82000
Bag
Bag
Active
Receptacle
Female Socket
2
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI150xS0000
CI1506S0000
CONN RCPT HSG 6POS 1.50MM
Cvilux USA
2,491
In Stock
1 : ¥0.82000
Bag
Bag
Active
Receptacle
Female Socket
6
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI150xS0000
CI1504S0000
CONN RCPT HSG 4POS 1.50MM
Cvilux USA
2,286
In Stock
1 : ¥0.82000
Bag
Bag
Active
Receptacle
Female Socket
4
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.