Rectangular Connector Housings

Results: 5
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Generation YUltra-Fit 172256Ultra-Fit 172258
Packaging
BagBulk
Connector Type
PlugReceptacle
Number of Positions
2101416
Pitch
0.100" (2.54mm)0.138" (3.50mm)
Number of Rows
12
Row Spacing
0.181" (4.60mm)-
Fastening Type
Friction LockLatch Lock
Color
BlackGrayNatural
Features
Cap (Cover)Glow Wire Compliant, Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), NylonPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1722563102
1722563102
CONN RCPT HSG 2POS 3.50MM
Molex
32,678
In Stock
15,000
Factory
1 : ¥3.49000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.138" (3.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
2,470
In Stock
1 : ¥3.37000
Bag
Bag
Active
Plug
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Gray
Cap (Cover)
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 100°C
1722583114
1722583114
CONN RCPT HSG 14POS 3.50MM
Molex
5,846
In Stock
1 : ¥10.59000
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.138" (3.50mm)
2
0.181" (4.60mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
1722583116
1722583116
CONN RCPT HSG 16POS 3.50MM
Molex
754
In Stock
1 : ¥12.99000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.138" (3.50mm)
2
0.181" (4.60mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
1722584110
1722584110
CONN RCPT HSG 10POS 3.50MM
Molex
5,461
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.138" (3.50mm)
2
0.181" (4.60mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.