Rectangular Connector Housings

Results: 3
Series
iGrid 501646Sherlock 35507
Number of Positions
2820
Number of Rows
12
Row Spacing
0.079" (2.00mm)-
Insulation Material
Polyamide (PA66), Nylon 6/6Polyester
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
35507-0200
0355070200
CONN RCPT HSG 2POS 2.00MM
Molex
44,701
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyester
-40°C ~ 105°C
35507-0800
0355070800
CONN RCPT HSG 8POS 2.00MM
Molex
244,254
In Stock
1 : ¥2.53000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyester
-40°C ~ 105°C
501646-2000
5016462000
CONN RCPT HSG 20POS 2.00MM
Molex
14,075
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.