Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,302 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 1 | - | Panel Mount | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
21,471 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
20,867 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Plug | Male or Female | 12 | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
16,055 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
4,028 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Plug | Male or Female | 6 | 2 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
13,409 In Stock 111,000 Factory | 1 : ¥9.61000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
1,556 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 3 | 0.250" (6.35mm) | Panel Mount | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C |