Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,122 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 0.145" (3.68mm) | 3 | 0.145" (3.68mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,306 In Stock | 1 : ¥5.67000 Bulk | Bulk | Active | Plug | Male or Female | 12 | 0.198" (5.03mm) | 3 | 0.198" (5.03mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,786 In Stock 9,000 Factory | 1 : ¥6.89000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 0.198" (5.03mm) | 3 | 0.198" (5.03mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |