Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,947 In Stock 142,500 Factory | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
8,768 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.198" (5.03mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
6,501 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
55,025 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
3,145 In Stock | 1 : ¥8.89000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,092 In Stock | 1 : ¥1.92000 Bulk | Bulk | Active | Plug | Male or Female | 3 | - | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,632 In Stock | 1 : ¥5.49000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 3,000 : ¥4.67290 Bulk | Bulk | Active | Plug | Male or Female | 3 | - | 1 | - | Panel Mount, Snap-In | Crimp | Detent Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |