Rectangular Connector Housings

Results: 2
Number of Positions
34
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
03T-JWPF-VSLE-S
03T-JWPF-VSLE-S
CONN PLUG HSG 3POS 2.00MM
JST Sales America Inc.
12,284
In Stock
1 : ¥12.23000
Bulk
Bulk
Active
Plug
Male Pin
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
JIS C 0920 Grade Level 7
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
04T-JWPF-VSLE-S
04T-JWPF-VSLE-S
CONN PLUG HSG 4POS 2.00MM
JST Sales America Inc.
14,179
In Stock
1 : ¥13.71000
Bulk
Bulk
Active
Plug
Male Pin
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
JIS C 0920 Grade Level 7
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.