Results: 0
Manufacturer
3MAces ConnectorsAdam TechAmphenol Aerospace OperationsAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PCDAmphenol PositronicAmphenol Sine Systems CorpAnderson Power Products, Inc.Assmann WSW Components
Series
-.025.040 Multilock.070 Multilock*0.500.640.64/1.0 III0.64/2.311011482610116783
Packaging
-BagBoxBulkCut Tape (CT)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-Board-InHeaderHeader, ShroudedHousing for Female InsertHousing for Male InsertInsertInsert, Female SocketsInsert, Male PinsInsulatorJackNon-Gendered
Contact Type
-Blade PinCoaxFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, Coaxial; Male Pin, PowerFemale Socket, PowerFemale Socket, Power; Male Pin, CoaxialMale BladeMale or FemaleMale Pin
Number of Positions
122 (1 Coax + 1 Power)2 (Coax or Power)2, 22+Ground33 (1 + 2 Power)3 (Coax or Power)3, 344 (Coax or Power)
Pitch
0.008" (0.20mm)0.020" (0.50mm)0.024" (0.60mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.051" (1.30mm)0.059" (1.50mm)0.063" (1.60mm)
Number of Rows
12345678101216
Row Spacing
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)0.079" (2.00mm)0.081" (2.06mm)0.087" (2.20mm)0.088" (2.24mm)0.094" (2.40mm)0.096" (2.43mm)
Mounting Type
-Board MountBracket MountDIN RailFree Hanging (In-Line)Free Hanging (In-Line) - End, LeftFree Hanging (In-Line), 45° AngleFree Hanging (In-Line), AngledFree Hanging (In-Line), Right AngleFree Hanging (In-Line); Panel MountPanel MountPanel Mount, BulkheadPanel Mount, Right AnglePanel Mount, Snap-In
Contact Termination
-CrimpCrimp and ClampCrimp and SolderCrimp or SolderCrimp, IDCCrimp, SolderIDCPush In with LockSolderSolder, PCB
Fastening Type
-Bayonet LockBoard LatchDetent LockFixing Pin with CollarFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, ShortLever LockLocking RampLocking Ramp, Positions Molded ClosedPush-Pull
Color
-AquaBeigeBeige or WhiteBlackBlack or NaturalBlack or RedBlack, BlueBlack, GreenBlack, RedBlack, YellowBlue
Features
-Assembly KitBlind MatingBlind Mating, Glow Wire CompliantBlind Mating, Mounting HardwareBlocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire SealsBlocked Gasket, IP68, IP6K9KBlocked Gasket, IP68, IP6K9K, Reduced Wire SealsBlocked Gasket, IP68, IP6K9K, Shrink Boot AdapterBoard GuideBoard LockBridged
Insulation Material
-Aluminum AlloyCeramicDiallyl Phthalate (DAP)Diallyl Phthalate (DAP), Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePhenolicPlasticPlastic, Halogen Free
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-60°C ~ 100°C-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 135°C-55°C ~ 140°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.