Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,135 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,835 In Stock | 1 : ¥69.41000 Bulk | Bulk | Active | Plug | Male Blade | 4 | 0.300" (7.62mm) | 2 | 0.383" (9.73mm) | Panel Mount | Crimp | Locking Ramp | Black | Sealed | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | -40°C ~ 120°C | |||
10,490 In Stock 15,600 Factory | 1 : ¥18.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | Connector Position Assurance (CPA), Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 150°C | |||
826 In Stock | 1 : ¥59.69000 Bulk | Bulk | Active | Plug | Male Blade | 4 | 0.300" (7.62mm) | 2 | 0.383" (9.73mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | - | -40°C ~ 120°C | |||
514 In Stock | 1 : ¥55.25000 Bulk | Bulk | Active | Plug | Male Blade | 4 | 0.300" (7.62mm) | 2 | 0.383" (9.73mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | - | -40°C ~ 120°C | |||
118 In Stock | 1 : ¥76.52000 Bulk | Bulk | Active | Plug | Male Blade | 4 | 0.300" (7.62mm) | 2 | 0.383" (9.73mm) | Panel Mount | Crimp | Locking Ramp | Black | Sealed | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | -40°C ~ 120°C |