Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,527 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
93,572 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
27,736 In Stock | 1 : ¥1.92000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
248,498 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
24,002 In Stock | 1 : ¥3.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
59,738 In Stock | 1 : ¥2.01000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
5,564 In Stock | 1 : ¥2.96000 Bag | Bag | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 105°C |