Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,070 In Stock | 1 : ¥1.83000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyester, Glass Filled | - | |||
36,080 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
122,915 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
71,223 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
1,084 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 5 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | - |