Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,304 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Plug | Non-Gendered | 9 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyethylene Terephthalate (PET) | -40°C ~ 105°C | |||
14,716 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Plug | Non-Gendered | 12 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyethylene Terephthalate (PET) | -40°C ~ 105°C | |||
641 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |