Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199,413 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
161,955 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
49,314 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 15 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C |