Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,910 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
1,348 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
2,000 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -20°C ~ 85°C | |||
169 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C |