DF57H-4S-1.2C(08) | |
---|---|
DigiKey Part Number | H125732-ND |
Manufacturer | |
Manufacturer Product Number | DF57H-4S-1.2C(08) |
Description | CONN RCPT HSG 4POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-4S-1.2C(08) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥2.96520 | ¥74.13 |
50 | ¥2.72560 | ¥136.28 |
100 | ¥2.61890 | ¥261.89 |
250 | ¥2.35160 | ¥587.90 |
500 | ¥2.24472 | ¥1,122.36 |
1,000 | ¥1.87060 | ¥1,870.60 |
3,000 | ¥1.71027 | ¥5,130.81 |