Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,417 In Stock | 1 : ¥3.69000 Box | Box | Active | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
6,563 In Stock | 1 : ¥1.72000 Bulk | Bulk | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,033 In Stock | 1 : ¥2.63000 Bulk | Bulk | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 5 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
5,072 In Stock | 1 : ¥3.45000 Box | Box | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 5 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
2,505 In Stock | 1 : ¥3.69000 Box | Box | Obsolete | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 4 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
304 In Stock | 1 : ¥1.89000 Bulk | Bulk | Discontinued at Digi-Key | Self Mating, Non-Gendered, Hermaphroditic | Non-Gendered | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |