Rectangular Connector Housings

Results: 2
Number of Positions
47
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2157591004
2157591004
CONN RCPT HSG 4POS 3.00MM
Molex
20,502
In Stock
1 : ¥4.19000
Bag
Bag
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
2157591006
2157591007
CONN RCPT HSG 7POS 3.00MM
Molex
1,424
In Stock
1 : ¥2.62000
Bag
Bag
Active
Receptacle
Female Socket
7
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.