Rectangular Connector Housings

Results: 3
Connector Type
PlugReceptacle
Number of Positions
23
Fastening Type
Detent LockLocking Ramp
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
03-06-1022
0003061022
CONN RCPT HSG 2POS 3.68MM
Molex
52,474
In Stock
1 : ¥1.66000
Bulk
Bulk
Active
Receptacle
Male or Female
2
0.145" (3.68mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
03-06-2024
0003062024
CONN PLUG HSG 2POS 3.68MM
Molex
12,458
In Stock
1 : ¥2.44000
Bulk
Bulk
Active
Plug
Male or Female
2
0.145" (3.68mm)
1
-
Panel Mount, Snap-In
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0306203x
0003062033
CONN PLUG HSG 3POS 3.68MM
Molex
1,788
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
Plug
Male or Female
3
0.145" (3.68mm)
1
-
Panel Mount, Snap-In
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.