Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,088 In Stock | 1 : ¥13.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA) | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 150°C | |||
11,739 In Stock | 1 : ¥7.67000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Latch Lock | White | Polarizing Key | Polyamide (PA66), Nylon 6/6 | - | |||
953 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.177" (4.50mm) | 2 | 0.177" (4.50mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Connector Position Assurance (CPA), Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 150°C |