Rectangular Connector Housings

Results: 5
Manufacturer
MolexTE Connectivity Deutsch Connectors
Series
DTMX150 33472SRKSTRIKE
Packaging
BoxBulk
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
31632
Pitch
0.138" (3.50mm)-
Number of Rows
24
Mounting Type
Free Hanging (In-Line)Panel Mount
Fastening Type
-Latch HolderLatch Lock
Color
BlackGray
Features
-Connector Position Assurance (CPA), SealedIP68, IP6K9KSealed, Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
14,281
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Plug
Female Socket
3
-
2
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
IP68, IP6K9K
Polyamide (PA66), Nylon 6/6, Glass Filled
-55°C ~ 125°C
0334721601
0334721606
CONN RCPT HSG 16POS 3.50MM
Molex
9,008
In Stock
1 : ¥17.24000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.138" (3.50mm)
2
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Connector Position Assurance (CPA), Sealed
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
-40°C ~ 150°C
94
In Stock
1 : ¥436.02000
Bulk
Bulk
Active
Plug
Female Socket
32
-
-
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Sealed, Terminal Position Lock (TPA)
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 125°C
69
In Stock
1 : ¥562.69000
Box
Box
Active
Receptacle
Male Pin
32
-
4
-
Panel Mount
Crimp
-
Black
-
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 125°C
26
In Stock
1 : ¥436.02000
Bulk
Bulk
Active
Plug
Female Socket
32
-
-
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Sealed, Terminal Position Lock (TPA)
Polybutylene Terephthalate (PBT), Glass Filled
-55°C ~ 125°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.