Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥87.68000 Bag | Bag | Active | Plug | Male Pin | 34 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
35 In Stock | 1 : ¥49.42000 Bag | Bag | Active | Plug | Male Pin | 16 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |