Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,858 In Stock | 1 : ¥15.78000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | Sealed | Thermoplastic | -55°C ~ 125°C | |||
3,898 In Stock | 1 : ¥106.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 32 | - | 4 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Right Wire Output, Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
196 In Stock | 1 : ¥74.12000 Bulk | Bulk | Active | Receptacle | Male Pin | 18 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP67, Sealed | Thermoplastic | -55°C ~ 125°C | |||
62 In Stock | 1 : ¥121.29000 Bulk | Bulk | Active | Receptacle | Male Pin | 18 | - | 3 | - | Panel Mount | Crimp | Latch Holder | Gray | IP67, Mounting Flange, Sealed | Thermoplastic | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥165.07000 Box | Box | Active | Plug | Male Pin | 18 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Plastic | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 200 : ¥54.55050 Bulk | Bulk | Active | Plug | Female Socket | 18 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Brown | IP67, Sealed | Thermoplastic | -55°C ~ 125°C |